COOPER BUSSMANN

Cooper Bussmann
Ledil

About COOPER BUSSMANN


How Reliable is Your Circuit Protection?

Download a FREE Circuit Protection Checklist, plus learn more about Short Circuit Current Rating (SCCR) with these FREE tools:

  1. HOW MUCH SCCR PROTECTION DO I NEED?
  2. Download Eaton's Bussmann® series free FC² app to calculate fault current, both three-phase or single-phase, and provide a label to meet panel marking requirements.
  3. WHICH PRODUCTS HAVE THE SCCR I NEED?
  4. Link to the Eaton SCCR Protection Suite, an online selector guide that identifies which products can help you achieve an optimal equipment short-circuit current rating.
  5. WHAT IS THE SCCR OF MY PANEL?
  6. Link to the Bussmann series OSCAR SCCR Compliance Application to determine equipment SCCR and generate documentation. It also identifies the "weak links" limiting SCCR level.
  7. AUTHENTICATE YOUR MOLDED CASE CIRCUIT BREAKERS WITH THE CIRCUIT BREAKER AUTHENTICATION (CBA) TOOL

Cooper Bussmann is a global manufacturer offering a broad range of products, including magnetics, overvoltage and overcurrent circuit protection devices and supercapacitors.

Through innovative technology and custom-engineered designs, Cooper Bussmann provides unique solutions for today's market-driven requirements. Brand names include Cooper Bussmann® fuses, PolySurg® ESD suppressors, Coiltronics® magnetics, and PowerStor® supercapacitors.

You'll find all of these products in stock and available today at Newark element14.

Go to the Cooper Bussmann website.

Featured Products

ClassCC Time-Delay 13/32 x 11/2" Rejection Fuses

More Info

5 x 20mm fast-acting glass cartridge fuses feature low breaking capacity and silver-plated (63mA-315mA) or nickel-plated (500mA-15A) brass endcap construction. Designed to UL/CSA 248-14. Optional axial leads available.

More Info

Fast-acting 250V PC-Tron® subminiature PC board fuses limit energy let-through. UL recognized - File E19180, Guide JDYX2. CSA certified - File 42731, Class 1422-01

More Info

Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.