Low

RSA00-AFBAG1-US - 

V1000 1000W 80 Plus Gold ATX Power Supply

RSA00-AFBAG1-US - V1000 1000W 80 Plus Gold ATX Power Supply
RSA00-AFBAG1-US - V1000 1000W 80 Plus Gold ATX Power Supply
RSA00-AFBAG1-US - V1000 1000W 80 Plus Gold ATX Power Supply
RSA00-AFBAG1-US - V1000 1000W 80 Plus Gold ATX Power Supply
RSA00-AFBAG1-US - V1000 1000W 80 Plus Gold ATX Power Supply
RSA00-AFBAG1-US - V1000 1000W 80 Plus Gold ATX Power Supply
RSA00-AFBAG1-US - V1000 1000W 80 Plus Gold ATX Power Supply

The actual product may differ from image shown

Manufacturer Part No:
RSA00-AFBAG1-US
Newark Part No.:
42Y2340

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Cooler Master V1000 Power Supply Cooler Master developed the V-series to re-ascertain its position as the worlds top power supply brand. Based on a brand new platform, it features outstanding efficiency, especially at typical low idle loads, excellent hold up times, voltage stability and ripple suppression. It only uses highest grade Japanese capacitors, most of them solid capacitors, as well as a massive high quality 42mm transformer. And thanks to high quality FDB fans V-series PSUs are extremely cool and quiet. The V-series uses a fully modular cable system with beautiful all black, extra slim flat-ribbon cables. This makes cable management a breeze and results in nice looking clean builds with the best possible airflow.
  • Microcontroller: ATmega32u4
  • Operating Voltage: 5V
  • Input Voltage (recommended): 7-12V
  • Input Voltage (limits): 6-20V
  • Digital I/O Pins: 20
  • PWM Channels: 7
  • Analog Input Channels: 12
  • DC Current per I/O Pin: 40 mA
  • DC Current for 3.3V Pin: 50 mA
  • Flash Memory: 32 KB (ATmega32u4) of which 4 KB used by bootloader
  • SRAM: 2.5 KB (ATmega32u4)
  • EEPROM: 1 KB (ATmega32u4)
  • Clock Speed: 16 MHz

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$209.00 $ 209.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $209.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.