Low

RS750-AMAAB1-US - 

G750M 750W 80 Plus Bronze ATX Power Suply

RS750-AMAAB1-US - G750M 750W 80 Plus Bronze ATX Power Suply
RS750-AMAAB1-US - G750M 750W 80 Plus Bronze ATX Power Suply
RS750-AMAAB1-US - G750M 750W 80 Plus Bronze ATX Power Suply
RS750-AMAAB1-US - G750M 750W 80 Plus Bronze ATX Power Suply
RS750-AMAAB1-US - G750M 750W 80 Plus Bronze ATX Power Suply

The actual product may differ from image shown

Manufacturer Part No:
RS750-AMAAB1-US
Newark Part No.:
42Y2343

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Cooler Master G750M Power Supply A Unique 3D circuit design offers high efficiency and improves the heat dissipation. It reduces the unnecessary cables which results in much lower crosstalk, signal noise and improves airflow
  • Powerful Single +12V rail for superior load balancing and VGA compatibility. All series supports VGA up to Nvidia Titan.
  • Modular cable designs for better cable management
  • Custom DC-DC module design offers higher efficiency and voltage stability
  • Haswell C6
  • EMI Noise filter built-in design
  • 80 PLUS Bronze certified: up to 88% efficiency @ typical load
  • Compliance with the latest Intel standard ATX 12V V2.3
  • Connector
  • CPU 4+4 Pin x 1
  • PCI-E 6+2 Pin x 1
  • SATA x 6
  • 4 Pin Peripheral x 3
  • 4 Pin Floppy x 1

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$97.99 $ 97.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $97.99