Low

RS650-AMAAB1-US - 

Power Supply, 650w, 80 Plus, Bronze ATX

RS650-AMAAB1-US - Power Supply, 650w, 80 Plus, Bronze ATX
RS650-AMAAB1-US - Power Supply, 650w, 80 Plus, Bronze ATX
RS650-AMAAB1-US - Power Supply, 650w, 80 Plus, Bronze ATX
RS650-AMAAB1-US - Power Supply, 650w, 80 Plus, Bronze ATX
RS650-AMAAB1-US - Power Supply, 650w, 80 Plus, Bronze ATX

The actual product may differ from image shown

Manufacturer Part No:
RS650-AMAAB1-US
Newark Part No.:
42Y2341

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Cooler Master G650M Power Supply A Unique 3D circuit design offers high efficiency and improves the heat dissipation. It reduces the unnecessary cables which results in much lower crosstalk, signal noise and improves airflow
  • High performance components for improved reliability
  • Multi-protection design (OVP
  • Supports dual +12V1 and +12V2 outputs for high power usage
  • Two 4+4 pin +12V CPU connector for high-end CPU
  • EMI Noise filter built-in design
  • Over 90% efficiency at typical loading
  • Compliance with the latest Intel standard ATX 12V V2.31
  • Connector
  • M
  • CPU 4+4 Pin x 2
  • PCI-e 6+2 Pin x 8
  • SATA x 9
  • 4 Pin Peripheral x 4
  • 4 Pin Floppy x 1

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$88.99 $ 88.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $88.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.