Low

RS350-PSARI3-US - 

Power Supply, Elite Power, 350W, 3 Outputs, 3.3V / 20A, 5V / 12A, 12V / 10A New

RS350-PSARI3-US - Power Supply, Elite Power, 350W, 3 Outputs, 3.3V / 20A, 5V / 12A, 12V / 10A

The actual product may differ from image shown

Manufacturer Part No:
RS350-PSARI3-US
Newark Part No.:
49X8691

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CoolerMaster 350W Elite Power Supply The reliable, efficient and affordable line of Elite power supplies is ideal for mainstream and basic computing systems. Built with quality components and dual +12V outputs, the Elite series is fit to handle demands of high power requirements. The eco-friendly design allows the Elite series to reach more than 70% efficiency at typical loading and meet Energy Star and Blue Angel requirements.
  • High performance components for improved reliability
  • Eco-friendly design to meet Energy Star and Blue Angel requirements
  • Multi-protection design (OVP/OCP/OPP/SCP)
  • Supports dual +12V1 and +12V2 outputs for high power usage
  • One 4+4 pin +12V CPU connector for high-end CPU
  • EMI Noise filter built-in design
  • Over 70% efficiency at typical loading
  • Compliance with the latest Intel standard ATX 12V V2. 3

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$31.99 $ 31.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.99