Low

DCP-USBAB-USBB - 

USB Adaptor, USB Type A Receptacle, USB Type B Receptacle, USB 2.0, IP67, IP68, Copper Alloy

DCP-USBAB-USBB - USB Adaptor, USB Type A Receptacle, USB Type B Receptacle, USB 2.0, IP67, IP68, Copper Alloy

The actual product may differ from image shown

Manufacturer Part No:
DCP-USBAB-USBB
Newark Part No.:
47W2347
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DCP-USBAB-USBB is a 4-position USB 2.0 A to 4-position USB 2.0 B Adapter with quick connect coupling. The USB A receptacle is made of nickel-plated steel shell, gold-plated copper alloy contacts and a thermoplastic insulator. The USB B receptacle is made of nickel-plated copper alloy shell, gold-plated copper alloy contacts and thermoplastic insulator. It can mate with the DCC-USBAB-150.
  • Sealed to IP67 and IP68 NEMA 250 (6P (when mated))
  • Feed-through termination on the panel for easy field installation
  • Field installable design is easy to assemble
  • 1.5A Current rating
  • 30mΩ Maximum contact resistance
  • 1000MΩ Insulation resistance
  • UL94V-0 Flammability rating

Applications

Communications & Networking, Defence, Military & Aerospace, Industrial, Sensing & Instrumentation, Medical, Test & Measurement

Product Information

:
USB Type A Receptacle
:
USB Type B Receptacle
:
USB 2.0
:
IP67, IP68
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$7.55 $ 7.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.88
10 + $8.69
25 + $8.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.