Low

164S144 - 

Sensor Cable, Sensor-Link, Circular 4 Position Receptacle, Free End, 3.657 m, 144 "

164S144 - Sensor Cable, Sensor-Link, Circular 4 Position Receptacle, Free End, 3.657 m, 144 "

The actual product may differ from image shown

Manufacturer Part No:
164S144
Newark Part No.:
50F2158
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 164S144 is a 3.657m Single-ended Cable with 4-position straight receptacle to free/stripped end connection. The overmolding process provides for environmental sealing and strain relief for flexing applications. This sensor cable comes with gold-plated copper alloy contacts, polyurethane insert and polyurethane overmold.
  • 10A Current rating
  • 600V Voltage rating

Applications

Sensing & Instrumentation

Product Information

:
Circular 4 Position Receptacle
:
Free End
:
3.657m
:
144"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$54.37 $ 54.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $54.37
25 + $47.99
100 + $41.16
500 + $39.62
1000 + $37.42
2500 + $34.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.