Low

IC105 - 

Surge Protector, IC Series, Noise, 1 Outlets, 120 VAC

IC105 - Surge Protector, IC Series, Noise, 1 Outlets, 120 VAC
IC105 - Surge Protector, IC Series, Noise, 1 Outlets, 120 VAC
IC105 - Surge Protector, IC Series, Noise, 1 Outlets, 120 VAC

The actual product may differ from image shown

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
IC105
Newark Part No.:
18P9307
Product Range
IC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
IC Series
:
-
:
Noise
:
1Outlets
:
-
:
120VAC
:
5A
:
45kA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IC105 is a Power Line Filter with transient protection. It offers the flexibility of either receptacle/line cord connection or hard-wired connection to critical loads (up to 30A). Applications include industrial or office equipment, computers placed in harsh environments. Line to neutral, line to ground and neutral to ground transient protection.
  • LED power indication
  • Typically reduces normal mode transients to ±2V
  • -40 to 45°C Operating temperature

Applications

Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$144.02 $ 144.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $169.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SOLAHD - IC105 - POWER LINE FILTER, 5A 5 5 1 1
Fine Product This line filter works very well filteing out line noise for scale heads and metal detectors. November 26, 2014
  • 2015-06-11T15:22:08.008-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_18P9307, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.