2010/09/08

CONTACT CONNECTORS - CPT06E12-8SSR. - SOCKET, CABLE, 8WAY

Manufacturer:
CONTACT CONNECTORS
Newark Part Number:
13J6294
Manufacturer Part No:
CPT06E12-8SSR.

RoHS Compliance : Not RoHS Compliant No

Description
  • SOCKET, CABLE, 8WAY
  • Connector Type:Circular Industrial
  • Series:EPIC
  • Connector Body Material:Aluminium Alloy
  • Gender:Plug
  • Connector Mounting Orientation:Cable
  • Connector Shell Size:12
  • Insert Arrangement:12-8
  • No. of Contacts:8
  • RoHS Compliant: No

Show Accessories

Availability

Availability: 1

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $40.76  

  1. Qty

Price

Qty Price
1  - 24 $40.76
25  - 49 $38.73
50  - 99 $36.87
100  - 249 $35.69
250+  $34.50



  • Product Information
  • Similar Products
Filters:
Apply Filters
Discussions
Blog Posts
Events
Links
Documents
Sort By
No Results found for the filter(s) you selected

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


13J6273

CONTACT CONNECTORS
CPT02A12-8P.

PLUG, CHASSIS MOUNT, 8WAY

Connector Type:Circular Industrial; Series:EPIC; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Connector Mounting Orientation:Box; Connector Shell Size:12; Insert Arrangement:12-8; No. of ;

Datasheet
Datasheet
Not RoHS Compliant No 16
1 Each
1+
$19.69
25+
$18.72
50+
$17.75
100+
$16.86
more...

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
(Delivery within 7 business days)
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

CONTACT CONNECTORS CPT02A12-8P.
1 Each
$19.69