Low

CONCORD ELECTRONICS  10-8501-3-03  BARREL TERMINAL, #16, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Barrel Terminal
  • Contact Material: Brass
  • Contact Plating: Gold
  • Insulation: Non Insulated
  • Insulator Material: PTFE (Polytetrafluoroethylene)
  • Length - Below Flange: 12.7mm
  • Mounting Hole Dia: 2.032mm
  • Overall Length: 20.22mm
  • SVHC: To Be Advised
  • Series: -
  • Stud/Tab Size: -
  • Terminal Plating: Gold
  • Termination Method: Crimp
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 20AWG

Find similar products  grouped by common attribute

Availability

Availability: Not Currently Stocked

Price

Quantity List Price
1 - 24 $4.00
25 - 49 $3.61
50 - 99 $3.34
100 - 499 $3.01
500+ $2.24

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought