Low

CONCORD ELECTRONICS  01-2002-1-0216  PLATING CHARGES MAY APPLY

CONCORD ELECTRONICS-01-2002-1-0216-

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.39

Buy

Price

Quantity List Price
1 - 249 $9.39
250 - 499 $8.54
500 - 999 $7.75
1000 - 2499 $7.05
2500+ $6.38

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
39F1532
108-0303-001

108-0303-001

JOHNSON

BANANA PLUG, 15A, SOLDERLESS, BLACK

BANANA PLUG, 15A, SOLDERLESS, BLACK; Series:-; Gender:Plug; Contact Termination Type:Solderless; Current Rating:15A; Voltage Rating:3.5kV; Contact Plating:Nickel; Contact Material:Brass; Connector Color:Black; Body Material:Brass ;RoHS Compliant: Yes

4.0  Write a Review | Ask a Question

25,434

1+ $1.94 10+ $1.72 50+ $1.62 100+ $1.36 more…

Buy
  • 25,434 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Customers Also Bought