Low

CONCORD ELECTRONICS  01-2002-1-0214  PLATING CHARGES MAY APPLY

CONCORD ELECTRONICS-01-2002-1-0214-

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Unit Price: $10.84

Buy

Price

Quantity List Price
1 - 99 $10.84
100 - 249 $9.84
250 - 499 $8.94
500 - 999 $8.15
1000 - 2499 $7.40
2500+ $6.73

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
39F1532
108-0303-001

108-0303-001

JOHNSON

BANANA PLUG, 15A, SOLDERLESS, BLACK

BANANA PLUG, 15A, SOLDERLESS, BLACK; Product Range:-; Gender:Plug; Contact Termination Type:Solderless; Current Rating:15A; Voltage Rating:3.5kV; Contact Plating:Nickel; Contact Material:Brass; Connector Colour:Black; Colour:Black ;RoHS Compliant: Yes

7,546

1+ $1.88 10+ $1.67 50+ $1.57 100+ $1.32 More pricing

Buy
  • 7,546 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/21/15

Customers Also Bought