Low

RI-48A - 

Reed Switch, RI-48 Series, SPST-NO, 500 mA, 200 VDC, 70 W

RI-48A - Reed Switch, RI-48 Series, SPST-NO, 500 mA, 200 VDC, 70 W

The actual product may differ from image shown

Manufacturer:
COMUS COMUS
Manufacturer Part No:
RI-48A
Newark Part No.:
65K1067
Product Range
RI-48 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RI-48 Series
:
SPST-NO
:
-
:
500mA
:
200VDC
:
70W
:
90mohm
:
15AT
:
28AT
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RI-48 series Micro Dry Reed Switch hermetically sealed in a gas-filled glass envelope. It is single-pole single-throw (SPST) type having normally open contacts and containing two magnetically actuated reeds. The switch is of the double-ended type and may be actuated by an electromagnet, a permanent magnet or a combination of both. The device is intended for use in relays for switching power loads and high stand-off voltage applications.
  • Perfect heavy load switch
  • Can handle loads up to 70W
  • Sputtered ruthenium-plated gold contact layers
  • Superior glass-to-metal seal and blade alignment
  • Excellent life expectancy and reliability

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

964 Further stock expected to ship on Mar 22, 2018

More stock available week commencing 4/9/18

Contact me when back in stock

$1.59 $ 1.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.59
10 + $1.37
50 + $1.21
100 + $1.04
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.