Low

COMUS  MVS060802  VIBRATION SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COMUS
  • Newark Part No.: 73R7795
  • Manufacturer Part No MVS060802

Product Information


  • Power Rating: -
  • SVHC: To Be Advised
  • Sensitivity: -
  • Sensor Mounting: SMD
  • Supply Voltage: 15V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1895
  •  131/1895

Availability

Availability:  1,444


  • 1,444 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.45

Buy

Price

Quantity List Price Your Price
1 - 499 $2.76
500+ $2.55

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you confirm that, the vibration sensor (part number MVS060802) is RoHS compliant or not?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to manufacturer, the vibration sensor (part number MVS060802) from COMUS is RoHS compliant.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought