Low

COMUS  GC1513 80/120  Reed Switch, GC1513 Series, SPST-NO, 3 A, 1500 V, 120 W

COMUS GC1513 80/120
Manufacturer:
COMUS COMUS
Manufacturer Part No:
GC1513 80/120
Newark Part No.:
73R7788
Product Range
GC1513 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
GC1513 Series
Contact Configuration:
SPST-NO
Switch Mounting:
-
Contact Current Max:
3A
Switching Voltage Max:
1.5kV
Switching Power Max:
120W
Contact Resistance Max:
0.1ohm
Operate AT Min:
80AT
Operate AT Max:
120AT
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.