Low

COMUS  CM1600-0  TILT SWITCH, 24VDC, 10DEG

COMUS CM1600-0
Manufacturer:
COMUS COMUS
Manufacturer Part No:
CM1600-0
Newark Part No.:
49X0758
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Supply Voltage DC Max:
24V
Sensor Body Material:
-
Beam Angle:
10°
Output Current:
150mA
Product Range:
-
Supply Voltage DC Min:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.