Low

COMUS (ASSEMTECH)  S1017  TILT SWITCH

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Beam Angle: 15°
  • Output Current: 19A
  • SVHC: No SVHC (17-Dec-2014)
  • Sensor Body Material: ABS (Acrylonitrile Butadiene Styrene)
  • Supply Voltage DC Max: -
  • Supply Voltage DC Min: -

Find similar products  grouped by common attribute

Availability

Availability:  18

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $27.89

Buy

Price

Quantity List Price
1 - 24 $27.89
25 - 49 $26.42
50 - 99 $25.27
100 - 249 $24.43
250+ $18.98

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought