Low

S1016 - 

Tilt Switch, 15 °, 240 Vac, 14 A, ABS

S1016 - Tilt Switch, 15 °, 240 Vac, 14 A, ABS
S1016 - Tilt Switch, 15 °, 240 Vac, 14 A, ABS

The actual product may differ from image shown

Manufacturer Part No:
S1016
Newark Part No.:
09WX7031
Product Range
S1016
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The S1016 is a Tilt Switch with ABS (acrylonitrile butadiene styrene) case, rugged construction, mercury contact and 0.52 round silicone rubber insulated cable/termination. This switch is insulated overall with PVC giving compact size and high structural strength. This switch operates when tilted from the horizontal position. The switch movement required to cause contact change (e.g. off to on) is called the differential angle. It is fully sealed to give maximum mechanical protection and minimise the ingress of dust and moisture.
  • Fast switch action with no bounce
  • High current switching capability for direct motor control
  • 0.3Ω Maximum contact resistance
  • -20 to 70°C Operating temperature range
  • IP65 Protection rating

Applications

Sensing & Instrumentation

Contents

Switch, Mounting clip.

Warnings

This switch should not be opened as it contains mercury, a toxic substance.

Product Information

:
-
:
-
:
ABS (Acrylonitrile Butadiene Styrene)
:
15°
:
14A
:
S1016
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

217 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

121 Further stock expected to ship on Jul 9, 2018

More stock available week commencing 8/6/18
$13.91 $ 13.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.91
10 + $13.24
25 + $12.26
50 + $11.14
100 + $9.67
250 + $9.02
500 + $8.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.