Low

COMUS (ASSEMTECH)  OPT-PS-M2-3  SENSOR, LEVEL, OPTICAL, M12, NPN, NC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Output Current: 100mA
  • Response Time: -
  • SVHC: No SVHC (17-Dec-2014)
  • Sensor Output: NPN
  • Supply Voltage DC Max: -
  • Supply Voltage DC Min: -

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $52.43

Buy

Price

Quantity List Price
1 - 24 $52.43
25 - 49 $50.03
50 - 99 $48.70
100 - 249 $47.10
250+ $45.51

COMUS (ASSEMTECH)-OPT-PS-M2-3-SENSOR, LEVEL, OPTICAL, M12, NPN, NC;SENSOR, LEVEL, OPTICAL, M12, NPN, NC; Output Current:100mA; Sensor Output1:NPN; Supply Voltage DC Min:-; Supply Voltage DC Max:-; Response Time:-; SVHC:No SVHC (17-Dec-2014) ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought