Low

COMUS (ASSEMTECH)  MTA240  TILT SWITCH

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Beam Angle: 90°
  • Output Current: 500mA
  • SVHC: No SVHC (15-Jun-2015)
  • Sensor Body Material: ABS (Acrylonitrile Butadiene Styrene)
  • Switching Voltage: 240VAC

Find similar products  grouped by common attribute

Availability

Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 11/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.53 $15.53

Buy

Price

Quantity List Price
1 - 49 $15.53
50 - 99 $14.03
100 - 249 $12.92
250 - 499 $11.90
500+ $11.13

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought