Low

COMUS (ASSEMTECH)  CM15-T5  TILT SWITCH

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Beam Angle: 35°
  • Output Current: 12.5A
  • SVHC: No SVHC (17-Dec-2014)
  • Sensor Body Material: Steel
  • Supply Voltage DC Max: -
  • Supply Voltage DC Min: -

Find similar products  grouped by common attribute

Availability

Availability:  66

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $13.55

Buy

Price

Quantity List Price
1 - 49 $13.55
50 - 99 $12.24
100 - 249 $11.27
250 - 499 $10.38
500+ $9.71

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought