COMPACT INSTRUMENTS  CT6/LSR  TACHOMETER, OPTICAL/LASER

COMPACT INSTRUMENTS CT6/LSR

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Accuracy %: 0.05%
  • Detecting Distance Max: 2m
  • External Depth: -
  • External Height: -
  • External Width: -
  • Operating Temperature Max: -
  • Operating Temperature Min: -
  • RPM Measuring Range: 3RPM to 99999RPM
  • SVHC: To Be Advised
  • Sampling Time: -

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $761.14 $761.14

Buy

Price

Quantity List Price
1 - 4 $761.14
5 - 9 $734.66
10 - 24 $708.19
25 - 49 $685.02
50+ $661.86
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought