COMPACT INSTRUMENTS  A2108  TACHOMETER, MULTIMETER

COMPACT INSTRUMENTS A2108

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Accuracy %: 0.5%
  • Detecting Distance Max: 2m
  • External Depth: -
  • External Height: -
  • External Width: -
  • Operating Temperature Max: -
  • Operating Temperature Min: -
  • RPM Measuring Range: 100RPM to 6000RPM, 1000RPM to 60000RPM
  • SVHC: To Be Advised
  • Sampling Time: -

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $461.31 $461.31

Buy

Price

Quantity List Price
1 - 4 $461.31
5 - 9 $439.72
10 - 24 $420.09
25 - 49 $406.35
50+ $388.68
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What would be the suggested batteries for Tachometer with a cell size of AAA (part number A2108)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested batteries for Tachometer with a cell size of AAA is MN2400B4Z from Duracel. It is an Alkaline battery with battery size of AAA, 1.5V.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:52.002-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_37K9205, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought