Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- COLEMAN CABLE SYSTEMS
- Newark Part Number:
- 62M3347
- Manufacturer Part No:
- 014880002
-
- Technical Data Sheet (34.34KB) EN
Product Information
- EXTENSION CORD NEMA5-15P/R, 50FT 15A YEL
- Voltage Rating: 125V
- Current Rating: 15A
- Cable Length - Imperial: 50ft
- Cable Length - Metric: 15.24m
- Connector Type A: NEMA 5-15P
- Connector Type B: NEMA 5-15R
- Jacket Color: Yellow
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1171 / 1311171 / 130
1178 / 129
Availability
1 available to ship today
Price For: 1 Each
Minimum Order Quantity: 6
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 6 - 9 | $73.00 | $54.32 |
| 10 - 14 | $67.68 | $54.32 |
| 15 - 19 | $62.74 | $54.32 |
| 20+ | $57.79 | $50.70 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


