New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

COLEMAN CABLE SYSTEMS - 012880002 - EXTENSION CORD NEMA5-15P/R, 50FT 13A YEL

COLEMAN CABLE SYSTEMS012880002
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
COLEMAN CABLE SYSTEMS
Newark Part Number:
62M3345
Manufacturer Part No:
012880002

Technical Data Sheet (34.32KB) EN
Technical Data Sheet (34.32KB) EN

Product Information
  • EXTENSION CORD NEMA5-15P/R, 50FT 13A YEL
  • Voltage Rating: 125V
  • Current Rating: 13A
  • Cable Length - Imperial: 50ft
  • Cable Length - Metric: 15.24m
  • Connector Type A: NEMA 5-15P
  • Connector Type B: NEMA 5-15R
  • Jacket Color: Yellow
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1171

Catalog Page/Catalog Number:

1171 / 131

1171 / 130

1178 / 129

Availability

12 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $35.24  

  1. Qty

Price

Qty Price
1  - 4 $35.24
5  - 9 $32.38
10  - 14 $30.01
15  - 19 $27.82
20+  $25.63
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(COLEMAN CABLE SYSTEMS) OR (Power Cords) OR (012880002)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----