Low

SDQ25-330-R - 

Inductor, Power, 33.8 µH, 20%, 0.3795 ohm, 812 mA, 5.2mm x 5.2mm x 2.5mm

SDQ25-330-R - Inductor, Power, 33.8 µH, 20%, 0.3795 ohm, 812 mA, 5.2mm x 5.2mm x 2.5mm
SDQ25-330-R - Inductor, Power, 33.8 µH, 20%, 0.3795 ohm, 812 mA, 5.2mm x 5.2mm x 2.5mm

The actual product may differ from image shown

Manufacturer Part No:
SDQ25-330-R
Newark Part No.:
52K7837
Product Range
SDQ25 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SDQ25 Series
:
33.8µH
:
812mA
:
692mA
:
5.2mm x 5.2mm x 2.5mm
:
0.3795ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SDQ25-330-R is a low-profile Dual Winding Shielded Inductor/Transformer with ferrite core and the dual winding inductor that can be used as either a single inductor or in coupled inductor/transformer applications (1:1 turns ratio). This SDQ series SMD ferrite shielded inductor/transformer features that the windings can be connected in series or parallel, offering a broad range of inductance and current ratings.
  • 500VDC Isolation between windings
  • -40 to 125°C Operating temperature range

Applications

Power Management, Imaging, Video & Vision, Consumer Electronics, Portable Devices, Communications & Networking

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,728 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$4.01 $ 4.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.01
25 + $2.98
50 + $2.82
100 + $2.65
250 + $1.84
500 + $1.78
1000 + $1.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.