Low

COILTRONICS  SDQ12-100-R  POWER INDUCTOR, 10UH, 0.831A, 20%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 52K7812
  • Manufacturer Part No SDQ12-100-R

Product Information


  • Case Dimensions: 5.2mm x 5.2mm x 1.2mm
  • Core Material: Ferrite
  • Coupled Inductor Case: 5.2mm x 5.2mm x 1.2mm
  • DC Current Rating: 0.831Arms
  • DC Resistance Max: 0.362ohm
  • DC Resistance Max, Parallel: 0.362ohm
  • Inductance: 10µH
  • Inductance Tolerance: ± 20%
  • Inductance, Parallel: 9.61µH
  • Inductor Case Style: SMD
  • No. of Pins: 4
  • Packaging: Cut Tape
  • Product Range: SDQ12 Series
  • RMS Current, Parallel: 831mA
  • SVHC: To Be Advised
  • Saturation Current, Parallel: 981mA

Availability

Availability:  3,769

(Available until stock is exhausted)


  • 3,769 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.24 $1.24

Buy

Price

Quantity List Price Your Price
1 - 9 $2.55
10 - 49 $2.38
50 - 99 $1.94
100 - 499 $1.77
500 - 999 $1.50
1000+ $1.40

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought