COILTRONICS  SD8328-470-R  Surface Mount Power Inductor, SD8328 Series, 47 µH, ± 30%, Shielded, 0.194 ohm, 1.3 A

COILTRONICS SD8328-470-R

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 20M1574
  • Manufacturer Part No SD8328-470-R

Product Overview


Product Range

Back to top

Product Information


  • Product Range SD8328 Series
  • Inductance 47µH
  • Inductance Tolerance ± 30%
  • Inductor Construction Shielded
  • DC Resistance Max 0.194ohm
  • RMS Current (Irms) 1.3A
  • Saturation Current (Isat) 1.2A
  • Power Inductor Case 9.5mm x 8.3mm x 3mm
  • Packaging Each
  • DC Current Rating 1.3 Arms
  • Core Material Ferrite
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  926


  • 926 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.35 $1.35

Buy

Price

Quantity List Price Your Price
1 - 9 $2.33
10 - 24 $2.11
25 - 49 $1.99
50 - 99 $1.70
100 - 249 $1.08
250 - 499 $1.05
500 - 999 $1.02
1000+ $0.985
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought