Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- COILTRONICS
- Newark Part Number:
- 54K4625
- Manufacturer Part No:
- POE7W3X3.3-R
-
- Technical Data Sheet (354.56KB) EN
Product Information
- CONFIGURABLE TRANSFORMER
- Inductance: 100µH
- Current Rating: 750mA
- DC Resistance Primary: 0.275ohm
- DC Resistance Secondary: 0.03ohm
- Input Voltage: 60V
- Leaded Process Compatible: Yes
- Leakage Inductance: 1µH
- No. of Pins: 12
- Series: POE
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 46 days
Price For: Tape on reel of 1
Minimum Order Quantity: 200
Order Multiple Quantity: 200
Price: $3.66
Price
| Qty | Price |
|---|---|
| 200 - 400 | $3.66 |
| 600 - 1000 | $2.74 |
| 1200 - 2200 | $2.55 |
| 2400+ | $2.47 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


