New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

COILTRONICS - POE4W3X5.0-R - CONFIGURABLE TRANSFORMER

COILTRONICSPOE4W3X5.0-R
Image is for illustrative purposes only.
Please refer to product description
COILTRONICS
Manufacturer:
COILTRONICS
Newark Part Number:
54K4623
Manufacturer Part No:
POE4W3X5.0-R

Technical Data Sheet (354.56KB) EN
Technical Data Sheet (354.56KB) EN

Product Information
  • CONFIGURABLE TRANSFORMER
  • Inductance: 200µH
  • Current Rating: 300mA
  • DC Resistance Primary: 0.5ohm
  • DC Resistance Secondary: 0.27ohm
  • Input Voltage: 60V
  • Leaded Process Compatible: Yes
  • Leakage Inductance: 2.5µH
  • Mounting Type: PCB Surface
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 46 days

Price For: Tape on reel of 1

Minimum Order Quantity: 200

Order Multiple Quantity: 200

Price: $3.29  

  1. Qty

Price

Qty Price
200  - 400 $3.29
600  - 800 $3.02
1000+  $2.80
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(COILTRONICS) OR (Specialty) OR (POE4W3X5.0-R)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----