Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- COILTRONICS
- Newark Part Number:
- 27K8850
- Manufacturer Part No:
- POE4W3X3.3-R
-
- Technical Data Sheet (354.56KB) EN
Product Information
- CONFIGURABLE TRANSFORMER
- Inductance: 200µH
- Current Rating: 450mA
- Current Rating: 0.45A
- DC Resistance Primary: 0.5ohm
- DC Resistance Secondary: 0.07ohm
- Input Voltage: 60V
- Leaded Process Compatible: Yes
- Leakage Inductance: 2.75µH
- RoHS Compliant: Yes
Availability
|
Availability:
9 |
- Non-Cancelable/Non-Returnable
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 200
Price
| Qty | Price | Promo Price |
|---|---|---|
| 200 - 400 | $3.29 | $2.92 |
| 600 - 800 | $3.02 | $2.72 |
| 1000+ | $2.80 | $2.72 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


