New to Newark/element14? Start here
2013/05/20

Spotted an Error? Print Page Share this page

COILTRONICS - POE26W3.3VS5-R - CONFIGURABLE TRANSFORMER

COILTRONICSPOE26W3.3VS5-R
Image is for illustrative purposes only.
Please refer to product description
COILTRONICS
Manufacturer:
COILTRONICS
Newark Part Number:
20M1370
Manufacturer Part No:
POE26W3.3VS5-R

Technical Data Sheet (1.09MB) EN
Technical Data Sheet (1.09MB) EN

Product Information
  • CONFIGURABLE TRANSFORMER
  • Inductance: 160µH
  • Inductor Case Style: SMD
  • No. of Pins: 12
  • Series: POE
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 46 days

Price For: 1 Each

Minimum Order Quantity: 115

Order Multiple Quantity: 115

Price: $7.53  

  1. Qty

Price

Qty Price
115  - 230 $7.53
345  - 460 $6.71
575  - 920 $5.40
1035  - 1955 $5.37
2070+  $5.24
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

371
Price
For: 1 Each
1+
$34.65
25+
$31.71
50+
$29.11
100+
$27.72
more...

371 available to ship today
TC201T

WELLER

SOLDERING PENCIL WITH PTA7 SOLDERING TIP

Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";

241
Price
For: 1 Each
1+
$91.00

241 available to ship today
4004

DURATOOL (FORMERLY FROM SPC)

ADJUSTABLE TEMPERATURE SOLDERING STATION

Supply Voltage V AC:24V; Heat Temperature Range:+300°F to +900°F; Pencil Power Rating:40W ; RoHS Compliant: NA;

127
Price
For: 1 Each
1+
$146.02

127 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(COILTRONICS) OR (Specialty) OR (POE26W3.3VS5-R)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

KESTER SOLDER 24-6040-0027
1 Each
$34.65
DURATOOL (FORMERLY FROM SPC) 4004
1 Each
$146.02