Low

COILTRONICS  POE13W3X5-0-R  CONFIGURABLE TRANSFORMER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COILTRONICS
  • Newark Part No.: 27K8848
  • Manufacturer Part No POE13W3X5-0-R

Product Information


  • Inductance: 100µH
  • SVHC: To Be Advised

Availability

Availability: No Longer Manufactured


Substitutes

  • 54K4620 - Inductance:100 H; DC Resistance Primary:0.25ohm; DC Resistance Secondary:0.075ohm; Input Voltage:60V; Leakage Inductance:1.2 H; No. of Pins:12; Output Current:0.9A; Packaging:Tape & Reel ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
54K4620
POE13W3X5.0-R

POE13W3X5.0-R

COILTRONICS

CONFIGURABLE TRANSFORMER, FULL REEL

CONFIGURABLE TRANSFORMER, FULL REEL; Inductance:100 H; DC Resistance Primary:0.25ohm; DC Resistance Secondary:0.075ohm; Input Voltage:60V; Leakage Inductance:1.2 H; No. of Pins:12; Output Current:0.9A; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

140+ $4.13 280+ $3.86 700+ $3.74 1400+ $3.56

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought