Low

HCM0703-100-R - 

Power Inductor (SMD), 10 µH, 3.2 A, Shielded, 7 A, HCM0703 Series, 7.1mm x 6.8mm x 3mm

HCM0703-100-R - Power Inductor (SMD), 10 µH, 3.2 A, Shielded, 7 A, HCM0703 Series, 7.1mm x 6.8mm x 3mm
HCM0703-100-R - Power Inductor (SMD), 10 µH, 3.2 A, Shielded, 7 A, HCM0703 Series, 7.1mm x 6.8mm x 3mm

The actual product may differ from image shown

Manufacturer Part No:
HCM0703-100-R
Newark Part No.:
77R1540
Product Range
HCM0703 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10µH
:
3.2A
:
Shielded
:
7A
:
HCM0703 Series
:
7.1mm x 6.8mm x 3mm
:
0.0776ohm
:
± 20%
:
Cut Tape
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HCM0703 series Power Inductor with powder iron core. It is suitable for voltage regulator module (VRM), multi-phase regulators, point-of-load modules, graphics cards and battery power systems.
  • High-current carrying capacity, low core losses
  • Halogen-free
  • Magnetically shielded, low EMI
  • Frequency range up to 5MHz
  • J-STD-020D compliant (solder reflow temperature)
  • -55 to 125°C Operating temperature range

Applications

Power Management, Industrial, Computers & Computer Peripherals, Consumer Electronics, Portable Devices

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.784 $ 0.78
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.44
10 + $2.28
50 + $1.86
100 + $1.69
500 + $1.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.