Low

COILTRONICS  HC9-330-R  Surface Mount Power Inductor, HC9 Series, 33 µH, 4.42 A, 7 A, Shielded, 0.0488 ohm

COILTRONICS HC9-330-R
Manufacturer Part No:
HC9-330-R
Newark Part No.:
20M1322
Product Range
HC9 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
HC9 Series
Inductance:
33µH
RMS Current (Irms):
4.42A
Saturation Current (Isat):
7A
Inductor Construction:
Shielded
DC Resistance Max:
0.0488ohm
Power Inductor Case:
14.1mm x 13.1mm x 7.5mm
Inductance Tolerance:
± 15%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Power Inductor, HC9 Series, 33 µH, 4.42 A, 7 A, Shielded, 0.0488 ohm

COILTRONICS

1,800 in stock

Price for: Each (Supplied on Full Reel)

450+ $1.22 900+ $1.18 1800+ $0.974 2700+ $0.942 More pricing

Buy

Surface Mount Power Inductor, SRP1265A Series, 33 µH, 8 A, 11 A, Shielded, 0.058 ohm

BOURNS

500 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.85 10+ $1.45 50+ $1.34 100+ $1.18 More pricing

Buy

Surface Mount Power Inductor, SRP1265A Series, 33 µH, 8 A, 11 A, Shielded, 0.058 ohm

BOURNS

0

Price for: Each (Supplied on Full Reel)

500+ $1.05 1000+ $0.99 1500+ $0.853 2500+ $0.825

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.