Low

COILTRONICS  HC2-2R2-R  INDUCTOR, SHIELDED, 2.2UH, 31.9A, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COILTRONICS
  • Newark Part No.: 28K3070
  • Manufacturer Part No HC2-2R2-R

Product Information


  • Case Dimensions: 19.2mm x 19mm x 12.7mm
  • DC Current Rating: 24.3Arms
  • DC Resistance Max: 0.0023ohm
  • Inductance: 2.2µH
  • Inductance Tolerance: ± 20%
  • Inductor Construction: Shielded
  • Packaging: Each
  • Product Range: COILTRONICS - HC2 Series
  • RMS Current (Irms): 24.3A
  • SVHC: No SVHC (20-Jun-2013)
  • Saturation Current (Isat): 31.9A

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 45

Order multiple quantity: 45

Price: $4.88

Buy

Price

Quantity List Price
25 - 49 $4.88
50 - 99 $4.24
100 - 199 $3.61
200 - 499 $3.40
500 - 999 $2.97
1000+ $2.76

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought