Low

COILTRONICS  DRQ127-330-R  Inductor, Power, 33.92 µH, 20%, 0.06 ohm, 3.23 A, 12.5mm x 12.5mm x 8mm

COILTRONICS DRQ127-330-R
COILTRONICS DRQ127-330-R
Manufacturer Part No:
DRQ127-330-R
Newark Part No.:
27K7233
Product Range
DRQ Series
Technical Datasheet:
See all Technical Docs
COILTRONICS DRQ127-330-R
COILTRONICS DRQ127-330-R

The actual product may differ from image shown

Product Information

Product Range:
DRQ Series
Inductance, Parallel:
33.92µH
RMS Current, Parallel:
3.23A
Saturation Current, Parallel:
6.22A
Coupled Inductor Case:
12.5mm x 12.5mm x 8mm
DC Resistance Max, Parallel:
0.06ohm
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Inductor, Power, 33.92 µH, 20%, 0.06 ohm, 3.23 A, 12.5mm x 12.5mm x 8mm

COILTRONICS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

350+ $1.08 700+ $1.02 1750+ $0.93 3500+ $0.90

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.