New to Newark/element14? Start here
2013/05/24

Spotted an Error? Print Page Share this page

COILTRONICS - CTX410807-R - CCFL TRANSFORMER, 15V, 14 W

COILTRONICSCTX410807-R
Image is for illustrative purposes only.
Please refer to product description
COILTRONICS
Manufacturer:
COILTRONICS
Newark Part Number:
28K2986
Manufacturer Part No:
CTX410807-R

Technical Data Sheet (883.33KB) EN
Technical Data Sheet (883.33KB) EN

Product Information
  • CCFL TRANSFORMER, 15V, 14 W
  • Primary Voltages: 1 x 15V
  • Secondary Voltages: 1 x 1.34kV
  • Secondary Power: 14W
  • Secondary Current Nom: 30mA
  • Core Material: Ferrite
  • DC Resistance Max: 16ohm
  • Inductance: 14µH
  • No. of Pins: 2
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

28 available to ship today

Price For: 1 Each

Minimum Order Quantity: 49

Order Multiple Quantity: 49

Price: $10.97   Promotional price

  1. Qty

Price

Qty Price Promo Price
49  $12.11 $9.40
98  $10.66 $9.40
147  - 245 $9.55 $8.78
294  - 490 $9.22 $8.78
539  - 980 $8.95 $8.78
1029+  $8.36 $8.36
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

648
Price
For: 1 Each
1+
$6.26
25+
$5.76
50+
$5.26
100+
$4.95
more...

648 available to ship today
270

COOPER BUSSMANN

FUSE ASSORTMENT KIT, 270 FUSES

Voltage Rating:250V; Kit Contents:270-Pcs of Fuses, 7-Pcs Fuse Holders & 2-Pcs Fuse Clips; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No;

8
Price
For: 1 Kit
1+
$652.02
5+
$628.02

8 available to ship today
NO. 140

COOPER BUSSMANN

FUSE ASSORTMENT KIT, 140 FUSES

Voltage Rating:250V; Kit Contents:140-Pcs of Fuses, 2-Pcs Fuse Holders, 2-Pcs Fuse Clips, Fuse Puller; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No;

3
Price
For: 1 Kit
1+
$345.82
25+
$310.60

3 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(COILTRONICS) OR (Low Voltage Lighting) OR (CTX410807-R)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$6.26
1 Kit
$652.02
COOPER BUSSMANN NO. 140
1 Kit
$345.82