Low

COILTRONICS  CTX310409-R  CCFL TRANSFORMER, 13V, 4 W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COILTRONICS
  • Newark Part No.: 28K2983
  • Manufacturer Part No CTX310409-R

Product Information


  • Lighting Transformer Primary Voltages: 1 x 13V
  • SVHC: No SVHC (16-Jun-2014)
  • Secondary Current Nom: 7mA
  • Secondary Power: 4W
  • Secondary Voltages: 1 x 1.34kV
  • Turns Ratio: 1:100

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 70

Order multiple quantity: 70

Unit Price: $10.17

Buy

Price

Quantity List Price
50 - 99 $10.17
100 - 249 $8.56
250 - 499 $8.03
500 - 999 $7.23
1000+ $6.96

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought