New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

COILTRONICS - CTX210659-R - TRANSFORMER, CCFL, 1-3W, 4VDC New

COILTRONICSCTX210659-R
Image is for illustrative purposes only.
Please refer to product description
COILTRONICS
Manufacturer:
COILTRONICS
Newark Part Number:
76T4691
Manufacturer Part No:
CTX210659-R

Technical Data Sheet (883.33KB) EN
Technical Data Sheet (883.33KB) EN

Product Information
  • TRANSFORMER, CCFL, 1-3W, 4VDC
  • Primary Voltages: 1 x 13V
  • Secondary Voltages: 1 x 1.34kV
  • Secondary Power: 2.5W
  • Secondary Current Nom: 5mA
  • SVHC: No SVHC (20-Jun-2013)
  • RoHS Compliant: Yes

Availability

Availability: 553

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

553 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $7.04  

  1. Qty

Price

Qty Price
1  - 99 $7.04
100  - 249 $5.75
250  - 499 $5.28
500  - 999 $4.90
1000+  $4.60
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
CTX210659-R

COILTRONICS

CCFL TRANSFORMER, 13V, 2.5 W

Primary Voltages:1 x 13V; Secondary Voltages:1 x 1.34kV; Secondary Power:2.5W; Secondary Current Nom:5mA; Turns Ratio:1:100;

0
Price
For: 1 Each
70+
$5.76
140+
$5.15
280+
$4.97
560+
$4.83
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 109 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

404
Price
For: 1 Each
1+
$5.56
5+
$5.29
10+
$5.09
25+
$4.90
more...

404 available to ship today
SMD4300SNL10

CHIP QUIK

SOLDER PASTE, 96.5/3/0.5 Sn/Ag/Cu, 217°C, 35G

Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:35g ; RoHS Compliant: Yes;

13
Price
For: 1 Each
1+
$29.59
25+
$27.20
50+
$25.22
100+
$24.38
more...

13 available to ship today
270

COOPER BUSSMANN

FUSE ASSORTMENT KIT, 270 FUSES

Voltage Rating:250V; Kit Contents:270-Pcs of Fuses, 7-Pcs Fuse Holders & 2-Pcs Fuse Clips; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No;

18
Price
For: 1 Kit
1+
$652.02
5+
$628.02

18 available to ship today
NO. 140

COOPER BUSSMANN

FUSE ASSORTMENT KIT, 140 FUSES

Voltage Rating:250V; Kit Contents:140-Pcs of Fuses, 2-Pcs Fuse Holders, 2-Pcs Fuse Clips, Fuse Puller; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No;

7
Price
For: 1 Kit
1+
$345.82
25+
$310.60

7 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(COILTRONICS) OR (Low Voltage Lighting) OR (CTX210659-R)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

COILTRONICS CTX210659-R
1 Each
$5.76

Accessories

1 Each
$5.56
1 Each
$29.59
1 Kit
$652.02