Low

COILTRONICS  CTX210607-R  Low Voltage Transformer, 1:86, 1 x 15V, 1.34kV, 6 W, 11 mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28K2968
  • Manufacturer Part No CTX210607-R

Product Information


  • Lighting Transformer Primary Voltages: 1 x 15V
  • SVHC: To Be Advised
  • Secondary Current Nom: 11mA
  • Secondary Power: 6W
  • Secondary Voltages: 1.34kV
  • Turns Ratio: 1:86

Availability

Availability:  0

    More stock available week commencing 12/14/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 70

Order multiple quantity: 70

Price: $6.60 $6.6

Buy

Price

Quantity List Price
50 - 99 $6.60
100 - 249 $6.02
250 - 499 $5.53
500 - 999 $5.22
1000+ $5.07

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought