Low

COILTRONICS  CTX210603-R  TRANSFORMER, CCFL, 3-6W, 26VDC New

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COILTRONICS
  • Newark Part No.: 76T4686
  • Manufacturer Part No CTX210603-R

Product Information


  • Lighting Transformer Primary Voltages: 1 x 26V
  • SVHC: No SVHC (16-Jun-2014)
  • Secondary Current Nom: 11mA
  • Secondary Power: 6W
  • Secondary Voltages: 1 x 1.34kV
  • Turns Ratio: 1:50

Availability

Availability:  467

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/14/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $7.24

Buy

Price

Quantity List Price
1 - 99 $7.24
100 - 249 $5.92
250 - 499 $5.42
500 - 999 $5.04
1000+ $4.73

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought