Low

COILTRONICS  CTX210603-R  CCFL TRANSFORMER, 26V, 6 W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COILTRONICS
  • Newark Part No.: 28K2966
  • Manufacturer Part No CTX210603-R

Product Information


  • Primary Voltages: 1 x 26V
  • SVHC: No SVHC (20-Jun-2013)
  • Secondary Current Nom: 11mA
  • Secondary Power: 6W
  • Secondary Voltages: 1 x 1.34kV
  • Turns Ratio: 1:50

Availability

Availability:  130

(Available until stock is exhausted)


  • 130 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.36

Buy

Price

Quantity List Price Your Price
1 - 9 $9.62 Promotional price $4.36
10 - 24 $8.88 Promotional price $4.36
25 - 49 $8.51 Promotional price $4.36
50 - 99 $7.40 Promotional price $4.36
100 - 199 $6.29 Promotional price $4.36
200 - 499 $5.92 Promotional price $4.36
500 - 999 $5.18 Promotional price $4.36
1000 - 999999999 $4.81 Promotional price $4.36

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought