New to Newark/element14? Start here
2013/05/20

Spotted an Error? Print Page Share this page

COILTRONICS - CTX210407-R - CCFL TRANSFORMER, 15V, 4 W

COILTRONICSCTX210407-R
Image is for illustrative purposes only.
Please refer to product description
COILTRONICS
Manufacturer:
COILTRONICS
Newark Part Number:
28K2961
Manufacturer Part No:
CTX210407-R

Technical Data Sheet (883.33KB) EN
Technical Data Sheet (883.33KB) EN

Product Information
  • CCFL TRANSFORMER, 15V, 4 W
  • Primary Voltages: 1 x 15V
  • Secondary Voltages: 1 x 1.34kV
  • Secondary Power: 4W
  • Secondary Current Nom: 7mA
  • Core Material: Ferrite
  • DC Resistance Max: 27ohm
  • Inductance: 4µH
  • No. of Pins: 2
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 15 days

Price For: 1 Each

Minimum Order Quantity: 70

Order Multiple Quantity: 70

Price: $6.00   Promotional price

  1. Qty

Price

Qty Price Promo Price
70  $6.00 $5.53
140  - 210 $5.37 $5.37
280  - 490 $5.18 $5.18
560  - 980 $5.04 $5.04
1050+  $4.70 $4.70
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

663
Price
For: 1 Each
1+
$6.26
25+
$5.76
50+
$5.26
100+
$4.95
more...

663 available to ship today
270

COOPER BUSSMANN

FUSE ASSORTMENT KIT, 270 FUSES

Voltage Rating:250V; Kit Contents:270-Pcs of Fuses, 7-Pcs Fuse Holders & 2-Pcs Fuse Clips; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No;

8
Price
For: 1 Kit
1+
$652.02
5+
$628.02

8 available to ship today
NO. 140

COOPER BUSSMANN

FUSE ASSORTMENT KIT, 140 FUSES

Voltage Rating:250V; Kit Contents:140-Pcs of Fuses, 2-Pcs Fuse Holders, 2-Pcs Fuse Clips, Fuse Puller; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No;

3
Price
For: 1 Kit
1+
$345.82
25+
$310.60

3 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(COILTRONICS) OR (Low Voltage Lighting) OR (CTX210407-R)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$6.26
1 Kit
$652.02
COOPER BUSSMANN NO. 140
1 Kit
$345.82