New to Newark/element14? Start here
2013/05/20

Spotted an Error? Print Page Share this page

COILTRONICS - CTX110655-R - CCFL TRANSFORMER, 20V, 2.5 W

COILTRONICS
Manufacturer:
COILTRONICS
Newark Part Number:
28K2938
Manufacturer Part No:
CTX110655-R

Technical Data Sheet (883.33KB) EN
Technical Data Sheet (883.33KB) EN

Product Information
  • CCFL TRANSFORMER, 20V, 2.5 W
  • Primary Voltages: 1 x 20V
  • Secondary Voltages: 1 x 1.34kV
  • Secondary Power: 2.5W
  • Secondary Current Nom: 5mA
  • Core Material: Ferrite
  • DC Current Rating: 5mA
  • Inductance: 43µH
  • No. of Pins: 10
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 109 days

Price For: 1 Each

Minimum Order Quantity: 70

Order Multiple Quantity: 70

Price: $5.64  

  1. Qty

Price

Qty Price
70  $5.64
140  - 210 $5.05
280  - 490 $4.88
560  - 980 $4.74
1050+  $4.42
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
270

COOPER BUSSMANN

FUSE ASSORTMENT KIT, 270 FUSES

Voltage Rating:250V; Kit Contents:270-Pcs of Fuses, 7-Pcs Fuse Holders & 2-Pcs Fuse Clips; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No;

8
Price
For: 1 Kit
1+
$652.02
5+
$628.02

8 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(COILTRONICS) OR (Low Voltage Lighting) OR (CTX110655-R)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Kit
$652.02