Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- CML INNOVATIVE TECHNOLOGIES
- Newark Part Number:
- 23M7331
- Manufacturer Part No:
- SK-3-2500
-
- Technical Data Sheet (1.13MB) EN
Product Information
- CONNECTOR, CABLE, 3WAY
- Body Material: Nylon 6.6 (Polyamide 6.6)
- Cable Diameter: 15mm
- Viscosity: (Not Available)
- Colour: Black
- SVHC: No SVHC (20-Jun-2013)
- Accessory Type: Junction Box
- Approval Bodies: DEMKO, NEMKO, SEMKO, SEV
- Body
- RoHS Compliant: Yes
Availability
|
Availability:
236
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
236 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $16.35
Price
| Qty | Price |
|---|---|
| 1 - 49 | $16.35 |
| 50 - 99 | $14.77 |
| 100 - 249 | $13.60 |
| 250 - 499 | $12.53 |
| 500+ | $11.71 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


