CML INNOVATIVE TECHNOLOGIES  ILL3A0004A  LED Module, Board + LED, Cool White, 7000 K, 192 lm

CML INNOVATIVE TECHNOLOGIES ILL3A0004A

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • CCT: 7000K
  • Forward Current @ Test: 700mA
  • LED Color: Cool White
  • LED Module Type: Board + LED
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 192lm
  • MSL: -
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Power Module Configuration: Circular
  • Power Rating: 8.4W
  • Product Range: -
  • SVHC: To Be Advised
  • Supply Voltage: -

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought