Low

CML INNOVATIVE TECHNOLOGIES  715  LAMP, INCANDESCENT,WIRE LEADED, 5V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Average Bulb Life: 40000h
  • Bulb Size: T-1 (3mm)
  • Lamp Base Type: Wire Leaded
  • MSCP: 0.15
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage: 5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/11/15

Non-Cancelable / Non Returnable

Price for: Pack of 10

Minimum order quantity: 10

Order multiple quantity: 1

Price: $10.10

Buy

Price

Quantity List Price
10 - 99 $10.10
100 - 249 $9.05
250 - 499 $7.69
500 - 999 $7.43
1000+ $7.10

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
53M5338
715-10PK

715-10PK

MULTICOMP

LAMP, INCANDESCENT,WIRE LEADED, 5V, 575MW

LAMP, INCANDESCENT,WIRE LEADED, 5V, 575MW; Supply Voltage:5V; Lamp Base Type:Wire Leaded; Bulb Size:T-1 (3mm); MSCP:0.15; Average Bulb Life:40000h; Bulb Length (MOL):0.25"; Lead Style:Wire Lead; Length:6mm; Power Rating:575mW ;RoHS Compliant: Yes

  Write a Review | Ask a Question

22

1+ $2.88 25+ $2.54 50+ $2.27 100+ $1.98 more…

Buy
  • 22 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Customers Also Bought