Low

CML INNOVATIVE TECHNOLOGIES  713  Incandescent Lamp, 5 V, Wire Leaded, T-1 (3mm), 0.09, 25000 h

CML INNOVATIVE TECHNOLOGIES 713
Manufacturer Part No:
713
Newark Part No.:
96W2297
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
5V
Lamp Base Type:
Wire Leaded
Bulb Size:
T-1 (3mm)
MSCP:
0.09
Average Bulb Life:
25000h
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.