Low

CML INNOVATIVE TECHNOLOGIES  7009  Incandescent Lamp, 28 V, Wire Leaded, T-1 (3mm), 0.15, 1500 h

CML INNOVATIVE TECHNOLOGIES 7009
Manufacturer Part No:
7009
Newark Part No.:
96W2296
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 7009 is an Incandescent Lamp with lead-wire terminal base and CC-2F filament.
  • 20mA Nominal current
  • 1.9Lm Nominal light output

 

Product Information

Supply Voltage:
28V
Lamp Base Type:
Wire Leaded
Bulb Size:
T-1 (3mm)
MSCP:
0.15
Average Bulb Life:
1500h
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Lighting;
  • Avionics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Incandescent Lamp, 28 V, Wire Leaded, T-1 (3mm), 0.15, 1500 h

CHICAGO MINIATURE LIGHTING

3,735 in stock

Price for: Each

1+ $3.64 25+ $3.37 100+ $3.09 250+ $2.89 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.